Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,382 In Stock 372,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 900mA (Ta) | 2.7V, 4.5V | 600mOhm @ 610mA, 4.5V | 1.5V @ 250µA | 3.5 nC @ 4.5 V | ±12V | 150 pF @ 15 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,712 In Stock | 1 : ¥15.60000 Cut Tape (CT) 4,000 : ¥7.03270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 10A (Ta), 56A (Tc) | 10V | 31mOhm @ 34A, 10V | 5V @ 150µA | 50 nC @ 10 V | ±20V | 2300 pF @ 50 V | - | 3.6W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
840 In Stock | 1 : ¥58.62000 Cut Tape (CT) 1,000 : ¥33.24413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 31.2A (Tc) | 10V | 110mOhm @ 12.7A, 10V | 4.5V @ 1.3mA | 118 nC @ 10 V | ±20V | 3240 pF @ 100 V | - | 277.8W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |