Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300,330 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 400mA (Tc) | 1.8V, 4.5V | 1.4Ohm @ 350mA, 4.5V | 1.1V @ 250µA | 0.68 nC @ 4.5 V | ±8V | 50 pF @ 15 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
3,000 In Stock | 3,000 : ¥5.64181 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Ta), 158A (Tc) | 4.5V, 10V | 4.2mOhm @ 20A, 10V | 2.6V @ 250µA | 97 nC @ 10 V | ±20V | 5117 pF @ 50 V | - | 7.3W (Ta), 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads |