Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126,865 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 2.5V, 4.5V | 29mOhm @ 5A, 4.5V | 1.1V @ 10µA | 6.8 nC @ 4.5 V | ±12V | 650 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
5,926 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 220A (Tc) | 10V | 3mOhm @ 75A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 10760 pF @ 25 V | - | 283W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 |