Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,012 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 760mA (Ta) | 4.5V, 10V | 600mOhm @ 600mA, 10V | 1V @ 250µA | 5.1 nC @ 10 V | ±20V | 75 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
149,689 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.61450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 760mA (Tj) | 1.8V, 4.5V | 360mOhm @ 350mA, 4.5V | 1.2V @ 250µA | 2.1 nC @ 4.5 V | ±6V | 156 pF @ 5 V | - | 301mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
155,857 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.8V, 4.5V | 700mOhm @ 600mA, 4.5V | 900mV @ 250µA | 0.75 nC @ 4.5 V | ±6V | - | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75A | SC-75, SOT-416 | |||
14,839 In Stock | 1 : ¥15.60000 Cut Tape (CT) 250 : ¥10.03404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Ta) | 4.5V, 10V | 1.2mOhm @ 32A, 10V | 2.2V @ 250µA | 195 nC @ 10 V | ±20V | 13900 pF @ 20 V | - | 3.1W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN |