Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,475 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.10915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 12.5A (Ta) | 2.5V, 4.5V | 6.2mOhm @ 19.5A, 4.5V | 1.5V @ 250µA | 27 nC @ 4.5 V | ±12V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
81,506 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.08063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Tc) | 1.5V, 4.5V | 13.5mOhm @ 7A, 4.5V | 850mV @ 250µA | 80 nC @ 8 V | ±8V | 2880 pF @ 6 V | - | 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 |