Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,579 In Stock | 1 : ¥1.89000 Cut Tape (CT) 8,000 : ¥0.32769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | |||
608,072 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.50622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 200mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VMT3 | SOT-723 | ||
2,959 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥2.10792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 5A (Ta) | 2.5V, 4.5V | 5.7mOhm @ 2A, 4.5V | 1.05V @ 250µA | 14.6 nC @ 4.5 V | -6V | 2275 pF @ 4 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 9-DSBGA | 9-UFBGA, DSBGA |