Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,745 In Stock | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥2.62604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7A (Ta), 23A (Tc) | 6V, 10V | 34mOhm @ 12A, 10V | 3.5V @ 12µA | 9.1 nC @ 10 V | ±20V | 756 pF @ 40 V | - | 2.5W (Ta), 32W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
15,904 In Stock | 1 : ¥37.60000 Cut Tape (CT) 800 : ¥17.54783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 110A (Tc) | 4.5V, 10V | 4.2mOhm @ 30A, 10V | 3V @ 250µA | 350 nC @ 10 V | ±20V | 11200 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |