Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,196 In Stock | 1 : ¥8.54000 Cut Tape (CT) 4,000 : ¥3.52117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13.6A (Ta) | 4.5V, 10V | 9.1mOhm @ 13A, 10V | 1V @ 250µA | 14 nC @ 4.5 V | ±20V | 1010 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
2,535 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.72450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 4V, 10V | 70mOhm @ 2.5A, 10V | 2.5V @ 1mA | 4.1 nC @ 5 V | ±20V | 165 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 |