Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,963 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥11.17749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4.5V, 10V | 16mOhm @ 14.4A, 10V | 2.5V @ 250µA | 140 nC @ 10 V | ±20V | 4710 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
9,706 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥1.98413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.5A (Ta) | 4.5V, 10V | 69mOhm @ 2A, 10V | 2.5V @ 100µA | 3.2 nC @ 4.5 V | ±20V | 430 pF @ 15 V | - | 1.2W (Ta) | 175°C | Automotive | AEC-Q101 | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |