Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,632 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.98840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 76A (Tc) | 1.8V, 4.5V | 8.9mOhm @ 10A, 4.5V | 1.15V @ 250µA | 9.7 nC @ 4.5 V | ±12V | 1790 pF @ 10 V | - | 2.8W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
88,307 In Stock | 1 : ¥18.14000 Cut Tape (CT) 3,000 : ¥8.18912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 7.3mOhm @ 19A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 5680 pF @ 50 V | - | 5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
23,208 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.54468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.6A (Ta) | 4.5V, 10V | 14.5mOhm @ 14.4A, 10V | 3V @ 250µA | 190 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
67,846 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥7.72748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 12A (Ta), 18A (Tc) | 1.5V, 4.5V | 8mOhm @ 12A, 4.5V | 1V @ 250µA | 116 nC @ 4.5 V | ±8V | 7860 pF @ 10 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
8,771 In Stock | 1 : ¥13.55000 Cut Tape (CT) 4,000 : ¥6.10081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta), 55A (Tc) | 10V | 14.9mOhm @ 33A, 10V | 4V @ 100µA | 59 nC @ 10 V | ±20V | 2570 pF @ 25 V | - | 3.6W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | |||
3,440 In Stock | 1 : ¥11.00000 Cut Tape (CT) 4,000 : ¥4.12851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 85A (Tc) | 6V, 10V | 5.2mOhm @ 51A, 10V | 3.7V @ 100µA | 110 nC @ 10 V | ±20V | 3890 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) | 8-PowerTDFN |