Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedInfineon TechnologiesVishay Siliconix
Series
-OptiMOS™TrenchFET® Gen III
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
180mA (Ta)11A (Ta), 20A (Tc)31A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 20A, 10V10mOhm @ 20A, 10V5Ohm @ 115mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.2V @ 23µA2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V330 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
23 pF @ 25 V3500 pF @ 30 V12900 pF @ 20 V
Power Dissipation (Max)
370mW (Ta)2.1W (Ta), 50W (Tc)6.25W (Ta), 104W (Tc)
Supplier Device Package
PG-TSDSON-8PowerPAK® SO-8SOT-23-3
Package / Case
8-PowerVDFNPowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-TSDSON
BSZ100N06LS3GATMA1
MOSFET N-CH 60V 11A/20A 8TSDSON
Infineon Technologies
95,660
In Stock
1 : ¥6.16000
Cut Tape (CT)
5,000 : ¥3.28803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
11A (Ta), 20A (Tc)
4.5V, 10V
10mOhm @ 20A, 10V
2.2V @ 23µA
45 nC @ 10 V
±20V
3500 pF @ 30 V
-
2.1W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerVDFN
PowerPAK SO-8
SI7155DP-T1-GE3
MOSFET P-CH 40V 31A/100A PPAK
Vishay Siliconix
27,139
In Stock
1 : ¥16.34000
Cut Tape (CT)
3,000 : ¥7.37016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
31A (Ta), 100A (Tc)
4.5V, 10V
3.6mOhm @ 20A, 10V
2.3V @ 250µA
330 nC @ 10 V
±20V
12900 pF @ 20 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SOT-23-3
2N7002AQ-7
MOSFET N-CH 60V 180MA SOT23
Diodes Incorporated
238,068
In Stock
3,297,000
Factory
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.39828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
180mA (Ta)
5V
5Ohm @ 115mA, 10V
2V @ 250µA
-
±20V
23 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.