Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,790 In Stock 480,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 2.4V @ 1mA | - | ±20V | 35 pF @ 18 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
212,903 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.14933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.2A (Ta) | 4.5V, 10V | 60mOhm @ 4.2A, 10V | 3V @ 250µA | 11.5 nC @ 10 V | ±20V | 540 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
2,057 In Stock | 1 : ¥10.67000 Tube 1,000 : ¥4.03965 Tube | - | Tube Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 6V, 10V | 14mOhm @ 25A, 10V | 3.5V @ 250µA | 18 nC @ 10 V | ±20V | 1480 pF @ 30 V | - | 94W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |