Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317,023 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.91747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 80mOhm @ 2A, 10V | 2V @ 11µA | 5 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
41,372 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.64963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tj) | 10V | 71mOhm @ 5A, 10V | 4V @ 1mA | 16.4 nC @ 10 V | ±20V | 773 pF @ 50 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
5,653 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥4.32929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.1A (Ta) | 6V, 10V | 66mOhm @ 4.1A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 1290 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,443 In Stock | 1 : ¥19.62000 Cut Tape (CT) 3,000 : ¥8.85789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9A (Ta), 43A (Tc) | 6V, 10V | 14mOhm @ 9A, 10V | 4V @ 250µA | 22 nC @ 10 V | ±20V | 1290 pF @ 50 V | - | 2.3W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power33 | 8-PowerWDFN |