Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,189 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 45mOhm @ 4.2A, 4.5V | 1.2V @ 250µA | 12 nC @ 5 V | ±12V | 740 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
14,263 In Stock | 1 : ¥7.72000 Cut Tape (CT) 5,000 : ¥3.03443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 4.8mOhm @ 20A, 10V | 2V @ 17µA | 29 nC @ 10 V | ±16V | 1560 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
73,687 In Stock | 1 : ¥13.22000 Cut Tape (CT) 5,000 : ¥5.73136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.3V @ 36µA | 6.6 nC @ 4.5 V | ±20V | 3100 pF @ 30 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
9,680 In Stock | 1 : ¥39.74000 Cut Tape (CT) 4,000 : ¥19.34899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 33A (Ta), 200A (Tc) | 10V | 1.5mOhm @ 120A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 12320 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | ||
517 In Stock | 1 : ¥114.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 54.9A (Tc) | 10V | 85mOhm @ 32.6A, 10V | 3.9V @ 3.3mA | 288 nC @ 10 V | ±20V | 7520 pF @ 100 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
3,318 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.20096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4V, 10V | 85mOhm @ 1.5A, 10V | 3V @ 250µA | 12.3 nC @ 10 V | ±20V | 606 pF @ 20 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1616-6 (Type E) | 6-PowerUFDFN | ||
9,662 In Stock | 1 : ¥73.81000 Cut Tape (CT) 4,000 : ¥39.24030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 375A (Tc) | 10V | 2.3mOhm @ 96A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 12222 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
7,917 In Stock | 1 : ¥77.50000 Cut Tape (CT) 4,000 : ¥41.18083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 375A (Tc) | 10V | 3.5mOhm @ 74A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 11560 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
7,383 In Stock | 1 : ¥43.10000 Cut Tape (CT) 4,000 : ¥20.99091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 156A (Tc) | 10V | 1.9mOhm @ 94A, 10V | 4V @ 150µA | 134 nC @ 10 V | ±20V | 5469 pF @ 25 V | - | 3.3W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DIRECTFET L6 | DirectFET™ Isometric L6 |