Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,009 In Stock | 1 : ¥45.97000 Cut Tape (CT) 2,000 : ¥22.39029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 410A (Tj) | 6V, 10V | 1.1mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
2,162 In Stock | 1 : ¥50.24000 Cut Tape (CT) 3,000 : ¥24.44716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 62.2A (Ta), 477A (Tc) | 4.5V, 10V | 0.68mOhm @ 50A, 10V | 2.5V @ 250µA | 225 nC @ 10 V | ±20V | 16200 pF @ 25 V | - | 5W (Ta), 294.6W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
2,878 In Stock | 1 : ¥59.35000 Cut Tape (CT) 2,000 : ¥31.54743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 43A (Ta), 425A (Tc) | 6V, 10V | 1.05mOhm @ 150A, 10V | 3.8V @ 280µA | 223 nC @ 10 V | ±20V | 16000 pF @ 40 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8 | 8-PowerSFN | |||
26,197 In Stock | 1 : ¥24.14000 Cut Tape (CT) 5,000 : ¥10.97459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Ta), 100A (Tc) | 4.5V, 10V | 3.4mOhm @ 50A, 10V | 2.3V @ 115µA | 46 nC @ 4.5 V | ±20V | 6500 pF @ 50 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
1,203 In Stock | 1 : ¥44.25000 Cut Tape (CT) 3,000 : ¥21.54315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 38A (Ta), 273A (Tc) | 10V | 1.4mOhm @ 90A, 10V | 4V @ 490µA | 125 nC @ 10 V | ±20V | 8220 pF @ 40 V | - | 5W (Ta), 258W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
896 In Stock 3,000 Factory | 1 : ¥18.23000 Cut Tape (CT) 1,500 : ¥8.65977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 201A (Tc) | 6V, 10V | 1.9mOhm @ 50A, 10V | 3.6V @ 252µA | 63 nC @ 10 V | ±20V | 4470 pF @ 40 V | - | 164W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥56.65000 Cut Tape (CT) 2,000 : ¥30.09890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 457A (Tc) | 10V | 0.79mOhm @ 80A, 10V | 3.6V @ 720µA | 174 nC @ 10 V | ±20V | 12920 pF @ 40 V | - | 325W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN |