Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,393 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.40550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 5.2 nC @ 4.5 V | ±20V | 563 pF @ 25 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,448 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.82292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 3.85mOhm @ 30A, 10V | 2.5V @ 250µA | 63 nC @ 10 V | ±20V | 3680 pF @ 25 V | - | 1.2W (Ta), 105W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | TO-252 (MP-3ZP) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
13,556 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.75883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 1.8V, 4V | 126mOhm @ 1A, 4V | 1V @ 1mA | 1.5 nC @ 4 V | ±12V | 123 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |