Single FETs, MOSFETs

Results: 5
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDDiodes IncorporatedonsemiToshiba Semiconductor and Storage
Series
-PowerTrench®π-MOSV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V100 V150 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)1.1A (Ta)1.4A (Ta)2A (Ta)2A (Ta), 8.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
3.3V, 10V4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
210mOhm @ 1.4A, 10V300mOhm @ 1A, 10V307mOhm @ 2A, 10V350mOhm @ 600mA, 10V5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2V @ 1mA2.5V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V4.8 nC @ 10 V6.4 nC @ 10 V13 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
14 pF @ 50 V140 pF @ 25 V150 pF @ 10 V206 pF @ 15 V885 pF @ 75 V
Power Dissipation (Max)
350mW (Ta)625mW (Ta)1W (Ta)2.3W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-MLP (3.3x3.3)SOT-23SOT-23-3SOT-23F
Package / Case
8-PowerWDFNSOT-23-3 Flat LeadsTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
ZXM61P03FTA
MOSFET P-CH 30V 1.1A SOT23-3
Diodes Incorporated
85,343
In Stock
171,000
Factory
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.1A (Ta)
4.5V, 10V
350mOhm @ 600mA, 10V
1V @ 250µA
4.8 nC @ 10 V
±20V
140 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8-MLP, Power33
FDMC86262P
MOSFET P-CH 150V 2A/8.4A 8MLP
onsemi
23,731
In Stock
1 : ¥10.10000
Cut Tape (CT)
3,000 : ¥4.17522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
2A (Ta), 8.4A (Tc)
6V, 10V
307mOhm @ 2A, 10V
4V @ 250µA
13 nC @ 10 V
±25V
885 pF @ 75 V
-
2.3W (Ta), 40W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-MLP (3.3x3.3)
8-PowerWDFN
SOT-23-3
ZXMP3A13FTA
MOSFET P-CH 30V 1.4A SOT23-3
Diodes Incorporated
29,649
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Ta)
4.5V, 10V
210mOhm @ 1.4A, 10V
1V @ 250µA
6.4 nC @ 10 V
±20V
206 pF @ 15 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
76,317
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥1.33125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
3.3V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
-
±20V
150 pF @ 10 V
-
1W (Ta)
150°C (TJ)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
BSS123
BSS123
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
93,554
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200mA (Ta)
4.5V, 10V
5Ohm @ 200mA, 10V
2.5V @ 250µA
1.8 nC @ 10 V
±20V
14 pF @ 50 V
-
350mW (Ta)
150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.