Single FETs, MOSFETs

Results: 3
Manufacturer
Littelfuse Inc.Texas Instruments
Series
HiPerFET™, Polar3™NexFET™TrenchP™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V100 V300 V
Current - Continuous Drain (Id) @ 25°C
26A (Tc)94A (Tc)100A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 25A, 10V36mOhm @ 47A, 10V90mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA4.5V @ 250µA5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V58 nC @ 10 V102 nC @ 10 V
Vgs (Max)
±15V±20V
Input Capacitance (Ciss) (Max) @ Vds
3820 pF @ 25 V5070 pF @ 30 V5510 pF @ 25 V
Power Dissipation (Max)
3.2W (Ta), 156W (Tc)150W (Tc)1040W (Tc)
Supplier Device Package
8-VSONP (5x6)TO-252AATO-268AA
Package / Case
8-PowerTDFNTO-252-3, DPAK (2 Leads + Tab), SC-63TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
CSD18532Q5B
MOSFET N-CH 60V 100A 8VSON
Texas Instruments
6,651
In Stock
1 : ¥18.14000
Cut Tape (CT)
2,500 : ¥8.19089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Ta)
4.5V, 10V
3.2mOhm @ 25A, 10V
2.2V @ 250µA
58 nC @ 10 V
±20V
5070 pF @ 30 V
-
3.2W (Ta), 156W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
TO-252-3
IXTY26P10T
MOSFET P-CH 100V 26A TO252
Littelfuse Inc.
350
In Stock
1 : ¥32.76000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
26A (Tc)
10V
90mOhm @ 13A, 10V
4.5V @ 250µA
52 nC @ 10 V
±15V
3820 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-268
IXFT94N30P3
MOSFET N-CH 300V 94A TO268
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥112.23000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
94A (Tc)
10V
36mOhm @ 47A, 10V
5V @ 4mA
102 nC @ 10 V
±20V
5510 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-268AA
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.