Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,348 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta), 300mA (Tc) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 20 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
501,795 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
245,430 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
838,904 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
447,916 In Stock 8,640,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
586,711 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Tc) | 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 10 V | - | 830mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
462,683 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.21578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
370,823 In Stock 126,000 Factory | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | 0.87 nC @ 10 V | ±20V | 22 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |