Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedMicrochip TechnologyVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V40 V100 V
Current - Continuous Drain (Id) @ 25°C
730mA (Tj)2.8A (Ta)3.4A (Ta)6.9A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V3V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
58mOhm @ 2.5A, 10V60mOhm @ 3.4A, 4.5V90mOhm @ 3.6A, 4.5V1.5Ohm @ 750mA, 10V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)1V @ 250µA2V @ 1mA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 10 V6.6 nC @ 4.5 V11.3 nC @ 4.5 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
125 pF @ 25 V130 pF @ 10 V544 pF @ 10 V990 pF @ 20 V
Power Dissipation (Max)
660mW (Ta)1W (Ta)1.6W (Ta)5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
6-TSOPSOT-23-3TO-243AA (SOT-89)
Package / Case
SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3TO-243AA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG2302UK-7
MOSFET N-CH 20V 2.8A SOT23
Diodes Incorporated
93,327
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1V @ 250µA
2.8 nC @ 10 V
±12V
130 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMN2A14FTA
MOSFET N-CH 20V 3.4A SOT23-3
Diodes Incorporated
18,177
In Stock
30,000
Factory
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.4A (Ta)
2.5V, 4.5V
60mOhm @ 3.4A, 4.5V
700mV @ 250µA (Min)
6.6 nC @ 4.5 V
±12V
544 pF @ 10 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
C04-029 MB
TN2510N8-G
MOSFET N-CH 100V 730MA TO243AA
Microchip Technology
5,519
In Stock
1 : ¥11.08000
Cut Tape (CT)
2,000 : ¥8.37400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
730mA (Tj)
3V, 10V
1.5Ohm @ 750mA, 10V
2V @ 1mA
-
±20V
125 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA (SOT-89)
TO-243AA
Pkg 5540
SQ3419EV-T1_BE3
MOSFET P-CH 40V 6.9A 6TSOP
Vishay Siliconix
3,835
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.05833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
40 V
6.9A (Tc)
4.5V, 10V
58mOhm @ 2.5A, 10V
2.5V @ 250µA
11.3 nC @ 4.5 V
±20V
990 pF @ 20 V
-
5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.