Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
50 V100 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)130mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
5V10V
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V10Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.4V @ 1mA
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 5 V36 pF @ 5 V40 pF @ 25 V
Power Dissipation (Max)
225mW (Ta)330mW (Ta)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
BSS84LT1G
MOSFET P-CH 50V 130MA SOT23-3
onsemi
51,226
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.50761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 250µA
-
±20V
30 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZVN3310FTA
MOSFET N-CH 100V 100MA SOT23-3
Diodes Incorporated
7,347
In Stock
978,000
Factory
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.86650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
100mA (Ta)
10V
10Ohm @ 500mA, 10V
2.4V @ 1mA
-
±20V
40 pF @ 25 V
-
330mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS84LT7G
MOSFET P-CH 50V 130MA SOT23-3
onsemi
6,102
In Stock
17,500
Factory
1 : ¥3.04000
Cut Tape (CT)
3,500 : ¥0.50760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 250µA
2.2 nC @ 10 V
±20V
36 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.