Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
686,127 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Tc) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
58,478 In Stock 801,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4.5V, 10V | 85mOhm @ 3.2A, 10V | 3V @ 250µA | 12.3 nC @ 10 V | ±20V | 606 pF @ 20 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
65,648 In Stock 42,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.41204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 67mOhm @ 2.9A, 4.5V | 1.2V @ 250µA | 10 nC @ 4.5 V | ±12V | 850 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | ||
18,529 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥0.98101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 110mOhm @ 3.2A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 785 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |