Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,033 In Stock 294,000 Factory | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.29987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta) | 4.3V, 10V | 230mOhm @ 1.6A, 10V | 3V @ 250µA | 9.2 nC @ 10 V | ±20V | 497 pF @ 50 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-26 | SOT-23-6 | ||
17,443 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1A (Ta) | 1.8V, 4.5V | 270mOhm @ 1A, 4.5V | 1.25V @ 250µA | 1.2 nC @ 4.5 V | ±12V | 79.3 pF @ 15 V | - | 330mW (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |