Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
353,986 In Stock 7,695,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
33,059 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.8A (Ta) | 4.5V, 10V | 111mOhm @ 2.9A, 10V | 3V @ 250µA | 18.1 nC @ 10 V | ±20V | 942 pF @ 30 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
26,364 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 1.5A (Ta) | 4.5V, 10V | 240mOhm @ 1.3A, 10V | 2.5V @ 250µA | 6 nC @ 10 V | ±20V | 450 pF @ 20 V | - | 480mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
1,178 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,500 : ¥1.99788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17.6A (Tj) | 5V, 10V | 40mOhm @ 5A, 10V | 2.1V @ 1mA | 4.5 nC @ 5 V | ±10V | 407 pF @ 25 V | - | 31W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
4,371 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,500 : ¥3.03801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 52A (Tc) | 10V | 12mOhm @ 15A, 10V | 4V @ 1mA | 15 nC @ 10 V | ±20V | 1039 pF @ 25 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
7,074 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,500 : ¥4.20539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 4.4mOhm @ 25A, 10V | 4V @ 1mA | 39 nC @ 10 V | ±20V | 2781 pF @ 25 V | - | 147W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |