Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,622 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 2.7V, 4.5V | 250mOhm @ 930mA, 4.5V | 700mV @ 250µA (Min) | 3.9 nC @ 4.5 V | ±12V | 110 pF @ 15 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
17,312 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.59853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Tc) | 4.5V, 10V | 120mOhm @ 3.8A, 10V | 2.5V @ 250µA | 5.5 nC @ 10 V | ±20V | 344 pF @ 15 V | - | 3.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
11,628 In Stock | 1 : ¥5.83000 Cut Tape (CT) 4,000 : ¥2.21903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.7A (Tc) | 5V, 10V | 350mOhm @ 850mA, 10V | 2V @ 250µA | 6 nC @ 5 V | ±20V | 290 pF @ 25 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
23,955 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Box (TB) | - | Cut Tape (CT) Digi-Reel® Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14.1A (Ta) | 3.7V, 10V | 7mOhm @ 9A, 10V | 3V @ 250µA | 22.6 nC @ 10 V | ±20V | 1320 pF @ 15 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
1,000 In Stock | 1 : ¥46.14000 Cut Tape (CT) 800 : ¥27.86079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 85A (Tc) | 10V | 19mOhm @ 30A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 4750 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |