Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
943,815 In Stock 525,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.32204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.8V, 4.5V | 900mOhm @ 430mA, 4.5V | 1V @ 250µA | - | ±8V | 175 pF @ 16 V | - | 550mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,631 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.25073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 39A (Tc) | 4.5V, 10V | 13.6mOhm @ 10A, 10V | 1.95V @ 1mA | 8 nC @ 10 V | ±20V | 519 pF @ 15 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
29,157 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥2.38393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 78A (Tc) | 4.5V, 10V | 3.7mOhm @ 30A, 10V | 2V @ 250µA | 17 nC @ 10 V | ±20V | 1100 pF @ 15 V | - | 2.5W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
26,031 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥2.69692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17A (Ta), 57A (Tc) | 4.5V, 10V | 5.2mOhm @ 30A, 10V | 2V @ 250µA | 12 nC @ 10 V | ±20V | 770 pF @ 15 V | - | 2.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
15,244 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.65749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 0.62mOhm @ 20A, 10V | 2.2V @ 250µA | 188 nC @ 10 V | +20V, -16V | 9530 pF @ 15 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
17,466 In Stock | 1 : ¥14.29000 Cut Tape (CT) 5,000 : ¥6.20261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 2.3mOhm @ 50A, 10V | 2.3V @ 49µA | 30 nC @ 4.5 V | ±20V | 4400 pF @ 30 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
11,444 In Stock | 1 : ¥15.02000 Cut Tape (CT) 5,000 : ¥6.30923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 6V, 10V | 3.4mOhm @ 50A, 10V | 3.3V @ 41µA | 41 nC @ 10 V | ±20V | 3000 pF @ 30 V | - | 2.5W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
507 In Stock | 1 : ¥16.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 18.5A (Tc) | 13V | 190mOhm @ 6.2A, 13V | 3.5V @ 510µA | 47.2 nC @ 10 V | ±20V | 1137 pF @ 100 V | - | 32W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
123 In Stock | 1 : ¥11.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 70A (Tc) | 10V | 4.1mOhm @ 70A, 10V | 4V @ 45µA | 56 nC @ 10 V | ±20V | 4500 pF @ 20 V | - | 35W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
1,177,338 In Stock | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.68118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 250mA (Ta) | 1.2V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250µA | 0.5 nC @ 4.5 V | ±8V | 55.2 pF @ 16 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN0606-3 | 3-XFDFN | ||
62 In Stock | 1 : ¥23.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16.8A (Tc) | 10V | 230mOhm @ 6.4A, 10V | 4.5V @ 530µA | 31 nC @ 10 V | ±20V | 1450 pF @ 100 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack |