Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,685 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.73385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Tj) | 2.5V, 4.5V | 72mOhm @ 3.6A, 4.5V | 1.2V @ 50µA | 10 nC @ 4.5 V | ±8V | 237 pF @ 10 V | - | 1.25W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
6,279 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.79168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 124A (Tc) | 4.5V, 10V | 5.3mOhm @ 19A, 10V | 2.4V @ 250µA | 61 nC @ 10 V | ±20V | 4280 pF @ 20 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
21,682 In Stock | 1 : ¥5.58000 Cut Tape (CT) 5,000 : ¥1.82977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Ta), 48A (Tc) | 4.5V, 10V | 9mOhm @ 30A, 10V | 2.2V @ 250µA | 18 nC @ 10 V | ±20V | 1500 pF @ 15 V | - | 2.5W (Ta), 32W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN |