Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,165 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 760mA (Ta) | 4.5V, 10V | 600mOhm @ 600mA, 10V | 1V @ 250µA | 5.1 nC @ 10 V | ±20V | 75 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
1,017,739 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 2.1A (Ta) | 2.5V, 4.5V | 160mOhm @ 2.1A, 4.5V | 2V @ 250µA | 3.3 nC @ 4.5 V | ±12V | 300 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
6,377 In Stock 132,500 Factory | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.42852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 90A (Tc) | 4.5V, 10V | 7.8mOhm @ 30A, 10V | 2.5V @ 250µA | 49 nC @ 10 V | ±20V | 3224 pF @ 60 V | - | 2.9W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN |