2N7002WT1G

DigiKey Part Number
2N7002WT1GOSTR-ND - Tape & Reel (TR)
2N7002WT1GOSCT-ND - Cut Tape (CT)
2N7002WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002WT1G
Description
MOSFET N-CH 60V 310MA SC70-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 310mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
2N7002WT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
24.5 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
280mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3 (SOT323)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.17400¥11.74
100¥0.57300¥57.30
500¥0.47780¥238.90
1,000¥0.33199¥331.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28769¥863.07
6,000¥0.26686¥1,601.16
9,000¥0.22130¥1,991.70
30,000¥0.21740¥6,522.00
75,000¥0.19527¥14,645.25
150,000¥0.16923¥25,384.50
Manufacturers Standard Package