SSM3K329R,LF | |
---|---|
DigiKey Part Number | SSM3K329RLFTR-ND - Tape & Reel (TR) SSM3K329RLFCT-ND - Cut Tape (CT) SSM3K329RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K329R,LF |
Description | MOSFET N CH 30V 3.5A 2-3Z1A |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K329R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4V | |
Rds On (Max) @ Id, Vgs | 126mOhm @ 1A, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 4 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 123 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.35290 | ¥135.29 |
500 | ¥1.01060 | ¥505.30 |
1,000 | ¥0.89993 | ¥899.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75881 | ¥2,276.43 |
6,000 | ¥0.68757 | ¥4,125.42 |
9,000 | ¥0.65123 | ¥5,861.07 |
15,000 | ¥0.61036 | ¥9,155.40 |
21,000 | ¥0.58613 | ¥12,308.73 |
30,000 | ¥0.56257 | ¥16,877.10 |
75,000 | ¥0.51309 | ¥38,481.75 |