Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403,963 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 1.8V, 4.5V | 44mOhm @ 3.7A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 635 pF @ 15 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥331.92000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 105A (Tc) | 18V | 16.9mOhm @ 58A, 18V | 4.8V @ 30.8mA | 170 nC @ 18 V | +21V, -4V | 4580 pF @ 500 V | - | 312W | 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 |