Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,759 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 4.5V, 10V | 8Ohm @ 150mA, 10V | 2V @ 250µA | 1.9 nC @ 10 V | ±20V | 37 pF @ 30 V | - | 357mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
4,930 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.26537 Tube | - | Cut Tape (CT) Digi-Reel® Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.5V @ 250µA | 0.68 nC @ 4.5 V | ±20V | 30 pF @ 30 V | - | 298mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 |