Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
601 In Stock | 1 : ¥175.12000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1000 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 35 nC @ 15 V | +19V, -8V | 660 pF @ 600 V | - | 113.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
33,141 In Stock | 1 : ¥12.97000 Cut Tape (CT) 5,000 : ¥5.61262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 6V, 10V | 2.43mOhm @ 50A, 10V | 3.5V @ 1mA | 87 nC @ 10 V | ±20V | 8300 pF @ 40 V | - | 3W (Ta), 210W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
13,064 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.80866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | 4.5V, 10V | 22mOhm @ 7A, 10V | 2.5V @ 250µA | 47 nC @ 10 V | ±20V | 2900 pF @ 25 V | - | 62.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8W | PowerPAK® 1212-8W | |||
1 In Stock | 1 : ¥463.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 170A (Tc) | 10V | 13mOhm @ 85A, 10V | 5V @ 8mA | 434 nC @ 10 V | ±30V | 27000 pF @ 25 V | - | 1170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC |