Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,498 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥3.17642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
26,515 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.99034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,935 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,500 : ¥3.26878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 10V | 160mOhm @ 5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 35W (Tc) | 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,215 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,000 : ¥4.20256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
9,534 In Stock | 1 : ¥12.73000 Cut Tape (CT) 2,000 : ¥5.25855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 32A (Tc) | 10V | 44mOhm @ 16A, 10V | 4V @ 250µA | 71 nC @ 10 V | ±20V | 1960 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,837 In Stock | 1 : ¥15.35000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |