Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,865 In Stock | 1 : ¥49.34000 Cut Tape (CT) 1,000 : ¥27.98417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 90A (Ta) | 5V | 1.1mOhm @ 50A, 5V | 2.5V @ 28mA | 33 nC @ 5 V | +6V, -4V | 4523 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
6,785 In Stock | 1 : ¥8.70000 Cut Tape (CT) 5,000 : ¥3.42775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 19A (Ta), 40A (Tc) | 4.5V, 10V | 3.1mOhm @ 20A, 10V | 2V @ 250µA | 18.3 nC @ 10 V | ±16V | 1230 pF @ 12 V | - | 2.1W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
88,375 In Stock | 1 : ¥9.28000 Cut Tape (CT) 5,000 : ¥5.52295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta). 40A (Tc) | 4.5V, 10V | 1.9mOhm @ 20A, 10V | 2V @ 250µA | 44 nC @ 10 V | ±20V | 2800 pF @ 15 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN |