Single FETs, MOSFETs

Results: 4
Manufacturer
STMicroelectronicsTexas InstrumentsVishay Siliconix
Series
DeepGATE™, STripFET™ VIFemtoFET™NexFET™TrenchFET® Gen V
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V80 V
Current - Continuous Drain (Id) @ 25°C
2.2A (Ta)10A (Tc)24.7A (Ta), 100A (Tc)60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V7.5V, 10V10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 15A, 10V9.9mOhm @ 12A, 10V65mOhm @ 1A, 10V160mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA2.7V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 10 V14 nC @ 10 V14.5 nC @ 10 V56 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 48 V777 pF @ 30 V1150 pF @ 30 V2800 pF @ 40 V
Power Dissipation (Max)
500mW (Ta)5W (Ta), 83.3W (Tc)35W (Tc)66W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)175°C (TJ)
Supplier Device Package
3-PICOSTAR8-VSONP (3x3.3)DPAKPowerPAK® SO-8
Package / Case
3-SMD, No Lead8-PowerVDFNPowerPAK® SO-8TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
CSD18543Q3A
MOSFET N-CH 60V 60A 8VSON
Texas Instruments
36,444
In Stock
1 : ¥7.47000
Cut Tape (CT)
2,500 : ¥2.82897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
60A (Tc)
4.5V, 10V
9.9mOhm @ 12A, 10V
2.7V @ 250µA
14.5 nC @ 10 V
±20V
1150 pF @ 30 V
-
66W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
CSDxxxxxF5x
CSD18541F5
MOSFET N-CH 60V 2.2A 3PICOSTAR
Texas Instruments
8,060
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.86373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.2A (Ta)
4.5V, 10V
65mOhm @ 1A, 10V
2.2V @ 250µA
14 nC @ 10 V
±20V
777 pF @ 30 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
3-PICOSTAR
3-SMD, No Lead
MFG_DPAK(TO252-3)
STD10P6F6
MOSFET P CH 60V 10A DPAK
STMicroelectronics
4,935
In Stock
1 : ¥7.88000
Cut Tape (CT)
2,500 : ¥3.26878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
10A (Tc)
10V
160mOhm @ 5A, 10V
4V @ 250µA
6.4 nC @ 10 V
±20V
340 pF @ 48 V
-
35W (Tc)
175°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK-SO-8-Single_Top
SIR584DP-T1-RE3
N-CHANNEL 80 V (D-S) MOSFET POWE
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥12.40000
Cut Tape (CT)
3,000 : ¥5.59682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
24.7A (Ta), 100A (Tc)
7.5V, 10V
3.9mOhm @ 15A, 10V
4V @ 250µA
56 nC @ 10 V
±20V
2800 pF @ 40 V
-
5W (Ta), 83.3W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.