Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,334 In Stock | 1 : ¥50.41000 Cut Tape (CT) 1,800 : ¥26.05847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tc) | 6V, 10V | 1.2mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
75 In Stock | 1 : ¥197.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 150A (Tc) | 10V | 17mOhm @ 75A, 10V | 5.5V @ 8mA | 430 nC @ 10 V | ±30V | 20400 pF @ 25 V | - | 1560W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS264™ | TO-264-3, TO-264AA |