Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,756 In Stock | 1 : ¥23.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 30A (Tc) | 10V | 75mOhm @ 18A, 10V | 4V @ 250µA | 123 nC @ 10 V | ±20V | 2159 pF @ 25 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
378 In Stock | 1 : ¥66.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 34A (Tc) | 10V | 105mOhm @ 17A, 10V | 5.5V @ 2.5mA | 56 nC @ 10 V | ±30V | 3330 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
269 In Stock | 1 : ¥81.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 20A (Tc) | 10V | 330mOhm @ 500mA, 10V | 5.5V @ 2.5mA | 63 nC @ 10 V | ±30V | 1660 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
310 In Stock | 1 : ¥59.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 46A (Tc) | 10V | 76mOhm @ 23A, 10V | 5.5V @ 4mA | 75 nC @ 10 V | ±30V | 4810 pF @ 25 V | - | 660W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 |