Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,305 In Stock 12,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2.1V @ 250µA | 13.2 nC @ 10 V | ±25V | 697 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
995 In Stock 547,500 Factory | 1 : ¥5.91000 Cut Tape (CT) 1,500 : ¥2.52065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 13.4A (Ta), 47.6A (Tc) | 4.5V, 10V | 9.3mOhm @ 12A, 10V | 3V @ 250µA | 62.3 nC @ 10 V | ±25V | 2706 pF @ 15 V | - | 2.66W (Ta), 33.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |