Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,076 In Stock | 1 : ¥17.24000 Cut Tape (CT) 5,000 : ¥7.49295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11.4A (Ta), 90A (Tc) | 10V | 10mOhm @ 25A, 10V | 4V @ 110µA | 44 nC @ 10 V | ±20V | 2900 pF @ 50 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
4,896 In Stock | 1 : ¥59.68000 Cut Tape (CT) 1,000 : ¥33.83402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 10.7mOhm @ 88A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,077 In Stock | 1 : ¥31.44000 Cut Tape (CT) 3,000 : ¥15.29552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 3A (Ta) | 6V, 10V | 90mOhm @ 5.2A, 10V | 4V @ 250µA | 135 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,726 In Stock | 1 : ¥29.72000 Cut Tape (CT) 1,000 : ¥15.36369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 4.5V, 10V | 1.9mOhm @ 100A, 10V | 2.2V @ 196µA | 166 nC @ 4.5 V | ±20V | 28000 pF @ 30 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |