Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,809 In Stock | 1 : ¥21.18000 Cut Tape (CT) 800 : ¥11.84509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 44A (Tc) | 10V | 69mOhm @ 22A, 10V | 5V @ 250µA | 61 nC @ 10 V | ±30V | 2870 pF @ 25 V | - | 307W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
439,962 In Stock | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.49431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.5V, 5V | 630mOhm @ 200mA, 5V | 1V @ 1mA | 1.23 nC @ 4 V | ±10V | 46 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 |