Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-CoolMOS™ P7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Current - Continuous Drain (Id) @ 25°C
80mA (Ta)31A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
99mOhm @ 10.5A, 10V100Ohm @ 60mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA4V @ 530µA
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 10 V45 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 25 V1952 pF @ 400 V
Power Dissipation (Max)
1.1W (Ta)117W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-TO247-3SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3TO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN60H080DS-7
MOSFET N-CH 600V 80MA SOT23-3
Diodes Incorporated
54,061
In Stock
219,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
80mA (Ta)
4.5V, 10V
100Ohm @ 60mA, 10V
3V @ 250µA
1.7 nC @ 10 V
±20V
25 pF @ 25 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-TO247-3
IPW60R099P7XKSA1
MOSFET N-CH 600V 31A TO247-3
Infineon Technologies
58
In Stock
1 : ¥36.04000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
31A (Tc)
10V
99mOhm @ 10.5A, 10V
4V @ 530µA
45 nC @ 10 V
±20V
1952 pF @ 400 V
-
117W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO247-3
TO-247-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.