Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
971 In Stock | 1 : ¥268.70000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥227.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 360A (Tc) | 10V | 2.6mOhm @ 180A, 10V | 4.5V @ 250µA | 505 nC @ 10 V | ±20V | 36000 pF @ 25 V | - | 830W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC |