Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,228 In Stock 115,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.88286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 14A (Ta) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 3.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,519 In Stock | 1 : ¥26.93000 Cut Tape (CT) 800 : ¥12.58050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.7V @ 250µA | 411 nC @ 10 V | ±20V | 13703 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,499 In Stock | 1 : ¥31.69000 Cut Tape (CT) 800 : ¥14.79920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 4.5V, 10V | 1.9mOhm @ 180A, 10V | 2.5V @ 250µA | 160 nC @ 4.5 V | ±16V | 11270 pF @ 50 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
1,013 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,500 : ¥5.27075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 84A (Tc) | 5V | 10mOhm @ 25A, 10V | 2.1V @ 1mA | 44.2 nC @ 5 V | ±10V | 6506 pF @ 25 V | - | 194W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
800 In Stock | 1 : ¥28.49000 Cut Tape (CT) 800 : ¥17.21001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 209A (Tc) | 6V, 10V | 2.3mOhm @ 100A, 10V | 3.8V @ 139µA | 133 nC @ 10 V | ±20V | 6200 pF @ 40 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-14 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |