Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
681 In Stock | 1 : ¥35.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3.5A (Tc) | 10V | 3.7Ohm @ 1.75A, 10V | 4.5V @ 100µA | 59 nC @ 10 V | ±30V | 1154 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
599 In Stock | 1 : ¥71.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 15A (Tc) | 10V | 550mOhm @ 7.5A, 10V | 4.5V @ 150µA | 256 nC @ 10 V | ±30V | 6100 pF @ 25 V | - | 350W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |