Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,287 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.35760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 85mOhm @ 3.5A, 10V, 1.17mOhm @ 20A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 1140 pF @ 30 V | - | 45W (Tc) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
48,325 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.77589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.8A (Tc) | 10V | 170mOhm @ 2.4A, 10V | 2.5V @ 250µA | 15 nC @ 10 V | ±20V | 620 pF @ 30 V | - | 2W (Tc) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | - | TO-236-3, SC-59, SOT-23-3 |