Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,067 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥2.97513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 26.5A (Ta), 34A (Tc) | 2.5V, 4.5V | 4.8mOhm @ 20A, 4.5V | 1.1V @ 250µA | 88 nC @ 4.5 V | ±8V | 6560 pF @ 10 V | - | 5W (Ta), 43W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
2,470 In Stock 5,000 Factory | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥2.88900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.7A (Tc) | 10V | 1.4Ohm @ 1.85A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 430 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,048 In Stock 3,000 Factory | 1 : ¥22.99000 Cut Tape (CT) 1,500 : ¥9.63831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 59A (Ta), 409A (Tc) | 10V | 0.65mOhm @ 30A, 10V | 2.2V @ 280µA | 147 nC @ 10 V | ±20V | 12300 pF @ 15 V | - | 4W (Ta), 187W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |