Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,165 In Stock | 1 : ¥67.16000 Cut Tape (CT) 3,000 : ¥35.68446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 533A (Tc) | 10V | 0.48mOhm @ 50A, 10V | 4V @ 250µA | 187 nC @ 10 V | ±20V | 11800 pF @ 20 V | - | 5W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
1,776 In Stock | 1 : ¥65.68000 Cut Tape (CT) 1,800 : ¥37.24825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 10.8A (Ta), 108A (Tc) | 10V | 11.1mOhm @ 96A, 10V | 4V @ 267µA | 81 nC @ 10 V | ±20V | 7000 pF @ 100 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
4,840 In Stock | 1 : ¥22.49000 Cut Tape (CT) 6,000 : ¥9.75181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta), 151A (Tc) | 4.5V, 10V | 2.2mOhm @ 20A, 10V | 2.3V @ 48µA | 53 nC @ 10 V | ±20V | 4420 pF @ 30 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WHTFN-9 | 9-PowerWDFN |