Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,755 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.2A (Ta) | 1.5V, 4.5V | 34mOhm @ 5.2A, 4.5V | 900mV @ 250µA | 23 nC @ 4.5 V | ±12V | 1575 pF @ 10 V | - | 550mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
5,841 In Stock | 1 : ¥22.00000 Cut Tape (CT) 1,000 : ¥11.38265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 196mOhm @ 9.5A, 10V | 4V @ 1mA | 60 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 40W (Tc) | 150°C (TJ) | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
110,334 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.29446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 150mW (Ta) | 150°C | Surface Mount | SSM | SC-75, SOT-416 |