Single FETs, MOSFETs

Results: 5
Manufacturer
Infineon TechnologiesLittelfuse Inc.onsemiToshiba Semiconductor and StorageVishay Siliconix
Series
-OptiMOS™ 6PolarP™TrenchFET®U-MOSIX-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
50 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)2A (Tc)25A (Ta), 230A (Tc)90A (Tc)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V4.5V, 10V8V, 10V10V
Rds On (Max) @ Id, Vgs
1.34mOhm @ 50A, 10V2.24mOhm @ 50A, 10V25mOhm @ 45A, 10V240mOhm @ 2A, 4.5V3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 1mA2.5V @ 1mA3.3V @ 147µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V2.5 nC @ 4.5 V91 nC @ 10 V120 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 25 V330 pF @ 25 V5800 pF @ 25 V6880 pF @ 50 V8100 pF @ 30 V
Power Dissipation (Max)
360mW (Ta)960mW (Ta), 170W (Tc)3W (Ta), 254W (Tc)3W (Tc)462W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)175°C
Supplier Device Package
8-SOP Advance (5x5)PG-TSON-8-3SOT-23-3 (TO-236)TO-268AA
Package / Case
8-PowerTDFN8-PowerVDFNTO-236-3, SC-59, SOT-23-3TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SQ2364EES-T1_GE3
MOSFET N-CH 60V 2A SOT23-3
Vishay Siliconix
24,185
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.77589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Tc)
1.5V, 4.5V
240mOhm @ 2A, 4.5V
1V @ 250µA
2.5 nC @ 4.5 V
±8V
330 pF @ 25 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
13,138
In Stock
1 : ¥22.58000
Cut Tape (CT)
5,000 : ¥6.88597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
4.5V, 10V
1.34mOhm @ 50A, 10V
2.5V @ 1mA
91 nC @ 10 V
±20V
8100 pF @ 30 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
5,483
In Stock
1 : ¥38.01000
Cut Tape (CT)
5,000 : ¥17.75781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
25A (Ta), 230A (Tc)
8V, 10V
2.24mOhm @ 50A, 10V
3.3V @ 147µA
91 nC @ 10 V
±20V
6880 pF @ 50 V
-
3W (Ta), 254W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TSON-8-3
8-PowerTDFN
TO-268
IXTT90P10P
MOSFET P-CH 100V 90A TO268
Littelfuse Inc.
240
In Stock
1 : ¥119.29000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
90A (Tc)
10V
25mOhm @ 45A, 10V
4V @ 250µA
120 nC @ 10 V
±20V
5800 pF @ 25 V
-
462W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-268AA
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
SOT 23-3
BSS138-G
FET 50V 3.5 OHM SOT23
onsemi
6,421
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥0.88907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3.5Ohm @ 220mA, 10V
1.5V @ 1mA
2.4 nC @ 10 V
±20V
27 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.